
C1608X7S1C155K080AC | |
|---|---|
DigiKey Part Number | 445-174769-2-ND - Tape & Reel (TR) 445-174769-1-ND - Cut Tape (CT) 445-174769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1C155K080AC |
Description | CAP CER 1.5UF 16V X7S 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1C155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.96700 | ₱69.67 |
| 50 | ₱4.99020 | ₱249.51 |
| 100 | ₱4.37100 | ₱437.10 |
| 500 | ₱3.34552 | ₱1,672.76 |
| 1,000 | ₱3.02931 | ₱3,029.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.60606 | ₱10,424.24 |
| 8,000 | ₱2.33979 | ₱18,718.32 |
| 12,000 | ₱2.29714 | ₱27,565.68 |
| 20,000 | ₱2.23735 | ₱44,747.00 |
| 28,000 | ₱2.17919 | ₱61,017.32 |
| 40,000 | ₱2.12324 | ₱84,929.60 |
| 48,000 | ₱2.09672 | ₱100,642.56 |
| 96,000 | ₱2.00747 | ₱192,717.12 |
| 100,000 | ₱2.00273 | ₱200,273.00 |

