
C1608X7S1C225M080AC | |
|---|---|
DigiKey Part Number | 445-175228-2-ND - Tape & Reel (TR) 445-175228-1-ND - Cut Tape (CT) 445-175228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1C225M080AC |
Description | CAP CER 2.2UF 16V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1C225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.44400 | ₱74.44 |
| 50 | ₱5.32380 | ₱266.19 |
| 100 | ₱4.67470 | ₱467.47 |
| 500 | ₱3.59086 | ₱1,795.43 |
| 1,000 | ₱3.25560 | ₱3,255.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.36205 | ₱9,448.20 |
| 8,000 | ₱2.33979 | ₱18,718.32 |
| 12,000 | ₱2.32821 | ₱27,938.52 |
| 20,000 | ₱2.31504 | ₱46,300.80 |
| 28,000 | ₱2.30714 | ₱64,599.92 |
| 40,000 | ₱2.29863 | ₱91,945.20 |
| 48,000 | ₱2.27058 | ₱108,987.84 |
| 96,000 | ₱2.17617 | ₱208,912.32 |
| 100,000 | ₱2.17116 | ₱217,116.00 |

