
C1608X7S2A473K080AE | |
|---|---|
DigiKey Part Number | 445-173762-2-ND - Tape & Reel (TR) 445-173762-1-ND - Cut Tape (CT) 445-173762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S2A473K080AE |
Description | CAP CER 0.047UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S2A473K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱5.84190 | ₱584.19 |
| 500 | ₱4.52342 | ₱2,261.71 |
| 1,000 | ₱4.11729 | ₱4,117.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.40954 | ₱13,638.16 |
| 8,000 | ₱3.19039 | ₱25,523.12 |
| 12,000 | ₱3.08072 | ₱36,968.64 |
| 20,000 | ₱2.95916 | ₱59,183.20 |
| 28,000 | ₱2.88811 | ₱80,867.08 |
| 40,000 | ₱2.81978 | ₱112,791.20 |

