0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8R1E224K080AE

DigiKey Part Number
445-173841-2-ND - Tape & Reel (TR)
445-173841-1-ND - Cut Tape (CT)
445-173841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1E224K080AE
Description
CAP CER 0.22UF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1E224K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,593
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.82600₱98.26
50₱7.12220₱356.11
100₱6.28850₱628.85
500₱4.89144₱2,445.72
1,000₱4.45970₱4,459.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.70505₱14,820.20
8,000₱3.47214₱27,777.12
12,000₱3.35549₱40,265.88
20,000₱3.22624₱64,524.80
28,000₱3.15066₱88,218.48
40,000₱3.07799₱123,119.60
Manufacturers Standard Package