
C1608X8R1E683K080AA | |
|---|---|
DigiKey Part Number | 445-3421-2-ND - Tape & Reel (TR) 445-3421-1-ND - Cut Tape (CT) 445-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1E683K080AA |
Description | CAP CER 0.068UF 25V X8R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1E683K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.34700 | ₱43.47 |
| 50 | ₱3.02520 | ₱151.26 |
| 100 | ₱2.62020 | ₱262.02 |
| 500 | ₱1.94728 | ₱973.64 |
| 1,000 | ₱1.74005 | ₱1,740.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.38945 | ₱5,557.80 |
| 8,000 | ₱1.27794 | ₱10,223.52 |
| 12,000 | ₱1.22216 | ₱14,665.92 |
| 20,000 | ₱1.16036 | ₱23,207.20 |
| 28,000 | ₱1.12424 | ₱31,478.72 |
| 40,000 | ₱1.08951 | ₱43,580.40 |

