
C1608X8R2A102M080AA | |
|---|---|
DigiKey Part Number | 445-14279-2-ND - Tape & Reel (TR) 445-14279-1-ND - Cut Tape (CT) 445-14279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A102M080AA |
Description | CAP CER 1000PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A102M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.91800 | ₱145.90 |
| 100 | ₱2.52490 | ₱252.49 |
| 500 | ₱1.87344 | ₱936.72 |
| 1,000 | ₱1.67336 | ₱1,673.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.33377 | ₱5,335.08 |
| 8,000 | ₱1.22576 | ₱9,806.08 |
| 12,000 | ₱1.17165 | ₱14,059.80 |
| 20,000 | ₱1.11177 | ₱22,235.40 |
| 28,000 | ₱1.07677 | ₱30,149.56 |
| 40,000 | ₱1.04312 | ₱41,724.80 |

