C1608Y5V1C105Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 45,152
Unit Price: ₱39.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,323
Unit Price: ₱50.32000
Datasheet

Upgrade


KEMET
In Stock: 20,407
Unit Price: ₱21.43000
Datasheet

Upgrade


YAGEO
In Stock: 32,808
Unit Price: ₱10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,470
Unit Price: ₱13.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,542
Unit Price: ₱9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 239,617
Unit Price: ₱9.32000
Datasheet
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
0603 (1608 Metric)

C1608Y5V1C105Z

DigiKey Part Number
445-1327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608Y5V1C105Z
Description
CAP CER 1UF 16V Y5V 0603
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608Y5V1C105Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types