
C2012C0G1E333J125AA | |
|---|---|
DigiKey Part Number | 445-2675-2-ND - Tape & Reel (TR) 445-2675-1-ND - Cut Tape (CT) 445-2675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1E333J125AA |
Description | CAP CER 0.033UF 25V C0G 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1E333J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.70995 | ₱11,419.90 |
| 4,000 | ₱5.33985 | ₱21,359.40 |
| 6,000 | ₱5.15465 | ₱30,927.90 |
| 10,000 | ₱4.94944 | ₱49,494.40 |
| 14,000 | ₱4.82942 | ₱67,611.88 |
| 20,000 | ₱4.71401 | ₱94,280.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.68400 | ₱126.84 |
| 50 | ₱9.34940 | ₱467.47 |
| 100 | ₱8.31320 | ₱831.32 |
| 500 | ₱6.57552 | ₱3,287.76 |
| 1,000 | ₱6.03897 | ₱6,038.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.33900 | ₱133.39 |
| 50 | ₱9.81380 | ₱490.69 |
| 100 | ₱8.73000 | ₱873.00 |
| 500 | ₱6.90422 | ₱3,452.11 |
| 1,000 | ₱6.34088 | ₱6,340.88 |

