
C2012C0G1V273J060AC | |
|---|---|
DigiKey Part Number | 445-174564-2-ND - Tape & Reel (TR) 445-174564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1V273J060AC |
Description | CAP CER 0.027UF 35V NP0 0805 |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1V273J060AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.37400 | ₱113.74 |
| 50 | ₱8.32500 | ₱416.25 |
| 100 | ₱7.38420 | ₱738.42 |
| 500 | ₱5.80018 | ₱2,900.09 |
| 1,000 | ₱5.31067 | ₱5,310.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.41668 | ₱17,666.72 |
| 8,000 | ₱4.11327 | ₱32,906.16 |
| 12,000 | ₱3.95665 | ₱47,479.80 |
| 20,000 | ₱3.77875 | ₱75,575.00 |
| 28,000 | ₱3.67221 | ₱102,821.88 |

