0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A153J085AC

DigiKey Part Number
445-172667-2-ND - Tape & Reel (TR)
445-172667-1-ND - Cut Tape (CT)
445-172667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A153J085AC
Description
CAP CER 0.015UF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A153J085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,925
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.89800₱108.98
50₱7.93200₱396.60
100₱7.02690₱702.69
500₱5.49528₱2,747.64
1,000₱5.02304₱5,023.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.19232₱16,769.28
8,000₱3.93722₱31,497.76
12,000₱3.80941₱45,712.92
20,000₱3.66789₱73,357.80
28,000₱3.58514₱100,383.92
40,000₱3.50553₱140,221.20
Manufacturers Standard Package