
C2012C0G2A272K125AA | |
|---|---|
DigiKey Part Number | 445-14329-2-ND - Tape & Reel (TR) 445-14329-1-ND - Cut Tape (CT) 445-14329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A272K125AA |
Description | CAP CER 2700PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A272K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.37200 | ₱63.72 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.93630 | ₱393.63 |
| 500 | ₱2.98822 | ₱1,494.11 |
| 1,000 | ₱2.69583 | ₱2,695.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.38528 | ₱4,770.56 |
| 4,000 | ₱2.19367 | ₱8,774.68 |
| 6,000 | ₱2.09765 | ₱12,585.90 |
| 10,000 | ₱1.99135 | ₱19,913.50 |
| 14,000 | ₱1.92929 | ₱27,010.06 |
| 20,000 | ₱1.86954 | ₱37,390.80 |

