3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A332J125AA

DigiKey Part Number
445-2323-2-ND - Tape & Reel (TR)
445-2323-1-ND - Cut Tape (CT)
445-2323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A332J125AA
Description
CAP CER 3300PF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A332J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,722
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.83600₱58.36
50₱4.10900₱205.45
100₱3.59090₱359.09
500₱2.71786₱1,358.93
1,000₱2.44989₱2,449.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.13398₱4,267.96
4,000₱1.98421₱7,936.84
6,000₱1.90977₱11,458.62
10,000₱1.83438₱18,343.80
14,000₱1.82674₱25,574.36
20,000₱1.77667₱35,533.40
Manufacturers Standard Package