
C2012C0G2A332K125AA | |
|---|---|
DigiKey Part Number | 445-14330-2-ND - Tape & Reel (TR) 445-14330-1-ND - Cut Tape (CT) 445-14330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A332K125AA |
Description | CAP CER 3300PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A332K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.02700 | ₱70.27 |
| 50 | ₱5.03800 | ₱251.90 |
| 100 | ₱4.41860 | ₱441.86 |
| 500 | ₱3.38244 | ₱1,691.22 |
| 1,000 | ₱3.06325 | ₱3,063.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.85691 | ₱5,713.82 |
| 4,000 | ₱2.63673 | ₱10,546.92 |
| 6,000 | ₱2.52661 | ₱15,159.66 |
| 10,000 | ₱2.40457 | ₱24,045.70 |
| 14,000 | ₱2.33330 | ₱32,666.20 |
| 20,000 | ₱2.26472 | ₱45,294.40 |

