
C2012C0G2A333J125AC | |
|---|---|
DigiKey Part Number | 445-172671-2-ND - Tape & Reel (TR) 445-172671-1-ND - Cut Tape (CT) 445-172671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A333J125AC |
Description | CAP CER 0.033UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A333J125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31270 | ₱731.27 |
| 500 | ₱5.73348 | ₱2,866.74 |
| 1,000 | ₱5.24576 | ₱5,245.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.70594 | ₱9,411.88 |
| 4,000 | ₱4.38556 | ₱17,542.24 |
| 6,000 | ₱4.22507 | ₱25,350.42 |
| 10,000 | ₱4.04732 | ₱40,473.20 |
| 14,000 | ₱3.94344 | ₱55,208.16 |
| 20,000 | ₱3.84351 | ₱76,870.20 |


