4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2E472K125AA

DigiKey Part Number
445-15290-2-ND - Tape & Reel (TR)
445-15290-1-ND - Cut Tape (CT)
445-15290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E472K125AA
Description
CAP CER 4700PF 250V C0G 0805
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E472K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.76600₱97.66
50₱7.09840₱354.92
100₱6.27060₱627.06
500₱4.89024₱2,445.12
1,000₱4.46327₱4,463.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.19470₱8,389.40
4,000₱3.90068₱15,602.72
6,000₱3.75354₱22,521.24
10,000₱3.59039₱35,903.90
14,000₱3.49507₱48,930.98
20,000₱3.40337₱68,067.40
24,000₱3.35994₱80,638.56
48,000₱3.21364₱154,254.72
50,000₱3.20589₱160,294.50
Manufacturers Standard Package