Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

C2012C0G2W182K085AA | |
|---|---|
DigiKey Part Number | 445-15312-2-ND - Tape & Reel (TR) 445-15312-1-ND - Cut Tape (CT) 445-15312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W182K085AA |
Description | CAP CER 1800PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W182K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.34900 | ₱93.49 |
| 50 | ₱6.77680 | ₱338.84 |
| 100 | ₱5.99070 | ₱599.07 |
| 500 | ₱4.65800 | ₱2,329.00 |
| 1,000 | ₱4.24770 | ₱4,247.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.70505 | ₱14,820.20 |



