
C2012C0G2W332J125AA | |
|---|---|
DigiKey Part Number | 445-15323-2-ND - Tape & Reel (TR) 445-15323-1-ND - Cut Tape (CT) 445-15323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W332J125AA |
Description | CAP CER 3300PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W332J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.60000 | ₱106.00 |
| 50 | ₱7.70580 | ₱385.29 |
| 100 | ₱6.83040 | ₱683.04 |
| 500 | ₱5.34760 | ₱2,673.80 |
| 1,000 | ₱4.88965 | ₱4,889.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.60441 | ₱9,208.82 |
| 4,000 | ₱4.24234 | ₱16,969.36 |
| 6,000 | ₱4.06528 | ₱24,391.68 |
| 10,000 | ₱3.88665 | ₱38,866.50 |
| 14,000 | ₱3.84195 | ₱53,787.30 |
| 20,000 | ₱3.75576 | ₱75,115.20 |

