
C2012C0G2W471K060AA | |
|---|---|
DigiKey Part Number | 445-15330-2-ND - Tape & Reel (TR) 445-15330-1-ND - Cut Tape (CT) 445-15330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W471K060AA |
Description | CAP CER 470PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 470 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W471K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱6.10980 | ₱305.49 |
| 100 | ₱5.37740 | ₱537.74 |
| 500 | ₱4.14944 | ₱2,074.72 |
| 1,000 | ₱3.77011 | ₱3,770.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.11104 | ₱12,444.16 |
| 8,000 | ₱2.90634 | ₱23,250.72 |
| 12,000 | ₱2.80386 | ₱33,646.32 |
| 20,000 | ₱2.69029 | ₱53,805.80 |
| 28,000 | ₱2.62390 | ₱73,469.20 |
| 40,000 | ₱2.56007 | ₱102,402.80 |

