
C2012NP01H153J085AA | |
|---|---|
DigiKey Part Number | 445-14341-2-ND - Tape & Reel (TR) 445-14341-1-ND - Cut Tape (CT) 445-14341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP01H153J085AA |
Description | CAP CER 0.015UF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H153J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.24500 | ₱152.45 |
| 50 | ₱11.31460 | ₱565.73 |
| 100 | ₱10.09370 | ₱1,009.37 |
| 500 | ₱8.04520 | ₱4,022.60 |
| 1,000 | ₱7.41219 | ₱7,412.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.27836 | ₱25,113.44 |
| 8,000 | ₱5.93594 | ₱47,487.52 |
| 12,000 | ₱5.76444 | ₱69,173.28 |
| 20,000 | ₱5.57436 | ₱111,487.20 |
| 28,000 | ₱5.46322 | ₱152,970.16 |
| 40,000 | ₱5.35631 | ₱214,252.40 |

