
C2012NP01H332J060AA | |
|---|---|
DigiKey Part Number | 445-14344-2-ND - Tape & Reel (TR) 445-14344-1-ND - Cut Tape (CT) 445-14344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP01H332J060AA |
Description | CAP CER 3300PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H332J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.56200 | ₱556.20 |
| 500 | ₱4.30784 | ₱2,153.92 |
| 1,000 | ₱3.92137 | ₱3,921.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.40954 | ₱13,638.16 |

