6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP01H682J060AA

DigiKey Part Number
445-14349-2-ND - Tape & Reel (TR)
445-14349-1-ND - Cut Tape (CT)
445-14349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP01H682J060AA
Description
CAP CER 6800PF 50V NP0 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP01H682J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,165
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.32700₱123.27
50₱9.03960₱451.98
100₱8.02730₱802.73
500₱6.32302₱3,161.51
1,000₱5.79660₱5,796.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.86494₱19,459.76
8,000₱4.58051₱36,644.08
12,000₱4.43806₱53,256.72
20,000₱4.28022₱85,604.40
28,000₱4.18792₱117,261.76
40,000₱4.09914₱163,965.60
Manufacturers Standard Package