3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02A332J125AA

DigiKey Part Number
445-14357-2-ND - Tape & Reel (TR)
445-14357-1-ND - Cut Tape (CT)
445-14357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02A332J125AA
Description
CAP CER 3300PF 100V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02A332J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,024
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.17100₱91.71
50₱6.62200₱331.10
100₱5.84190₱584.19
500₱4.52342₱2,261.71
1,000₱4.11729₱4,117.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.67573₱7,351.46
4,000₱3.40954₱13,638.16
6,000₱3.27614₱19,656.84
10,000₱3.12846₱31,284.60
14,000₱3.04220₱42,590.80
20,000₱2.95916₱59,183.20
Manufacturers Standard Package