
C2012NP02A822J125AA | |
|---|---|
DigiKey Part Number | 445-15410-2-ND - Tape & Reel (TR) 445-15410-1-ND - Cut Tape (CT) 445-15410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A822J125AA |
Description | CAP CER 8200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.06600 | ₱150.66 |
| 50 | ₱11.19540 | ₱559.77 |
| 100 | ₱9.99840 | ₱999.84 |
| 500 | ₱7.98328 | ₱3,991.64 |
| 1,000 | ₱7.36157 | ₱7,361.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.98671 | ₱13,973.42 |
| 4,000 | ₱6.55735 | ₱26,229.40 |
| 6,000 | ₱6.34237 | ₱38,054.22 |
| 10,000 | ₱6.10411 | ₱61,041.10 |
| 14,000 | ₱5.96483 | ₱83,507.62 |
| 20,000 | ₱5.83084 | ₱116,616.80 |

