
C2012X5R0G476M125AB | |
|---|---|
DigiKey Part Number | 445-5988-2-ND - Tape & Reel (TR) 445-5988-1-ND - Cut Tape (CT) 445-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0G476M125AB |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0G476M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.24700 | ₱202.47 |
| 50 | ₱15.49500 | ₱774.75 |
| 100 | ₱13.94070 | ₱1,394.07 |
| 500 | ₱11.31808 | ₱5,659.04 |
| 1,000 | ₱10.64337 | ₱10,643.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.68119 | ₱21,362.38 |
| 4,000 | ₱9.73345 | ₱38,933.80 |
| 6,000 | ₱8.15587 | ₱48,935.22 |

