6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R0J685K085AB

DigiKey Part Number
445-14360-2-ND - Tape & Reel (TR)
445-14360-1-ND - Cut Tape (CT)
445-14360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R0J685K085AB
Description
CAP CER 6.8UF 6.3V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J685K085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,269
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.77900₱107.79
50₱7.86060₱393.03
100₱6.96740₱696.74
500₱5.46074₱2,730.37
1,000₱4.99565₱4,995.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.38556₱17,542.24
8,000₱4.12183₱32,974.64
12,000₱3.98980₱47,877.60
20,000₱3.84351₱76,870.20
28,000₱3.75797₱105,223.16
40,000₱3.67566₱147,026.40
Manufacturers Standard Package