
C2012X5R1C105M085AA | |
|---|---|
DigiKey Part Number | 445-7633-2-ND - Tape & Reel (TR) 445-7633-1-ND - Cut Tape (CT) 445-7633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C105M085AA |
Description | CAP CER 1UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C105M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.30000 | ₱53.00 |
| 50 | ₱3.72780 | ₱186.39 |
| 100 | ₱3.24550 | ₱324.55 |
| 500 | ₱2.44632 | ₱1,223.16 |
| 1,000 | ₱2.19978 | ₱2,199.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.60562 | ₱6,422.48 |
| 8,000 | ₱1.58917 | ₱12,713.36 |
| 12,000 | ₱1.58066 | ₱18,967.92 |
| 20,000 | ₱1.57096 | ₱31,419.20 |
| 28,000 | ₱1.53492 | ₱42,977.76 |
| 40,000 | ₱1.49140 | ₱59,656.00 |
| 48,000 | ₱1.47079 | ₱70,597.92 |
| 96,000 | ₱1.43110 | ₱137,385.60 |

