3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1C335K060AC

DigiKey Part Number
445-14375-2-ND - Tape & Reel (TR)
445-14375-1-ND - Cut Tape (CT)
445-14375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C335K060AC
Description
CAP CER 3.3UF 16V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C335K060AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,951
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.68400₱126.84
50₱9.74240₱487.12
100₱8.31320₱831.32
500₱6.62316₱3,311.58
1,000₱6.13663₱6,136.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.33985₱21,359.40
8,000₱5.15271₱41,221.68
12,000₱4.31544₱51,785.28
Manufacturers Standard Package