
C2012X5R1C475M060AC | |
|---|---|
DigiKey Part Number | 445-14383-2-ND - Tape & Reel (TR) 445-14383-1-ND - Cut Tape (CT) 445-14383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475M060AC |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475M060AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.31140 | ₱215.57 |
| 100 | ₱3.76950 | ₱376.95 |
| 500 | ₱2.85364 | ₱1,426.82 |
| 1,000 | ₱2.57196 | ₱2,571.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.08902 | ₱8,356.08 |
| 8,000 | ₱1.93701 | ₱15,496.08 |
| 12,000 | ₱1.86094 | ₱22,331.28 |
| 20,000 | ₱1.77667 | ₱35,533.40 |
| 28,000 | ₱1.72742 | ₱48,367.76 |
| 40,000 | ₱1.68004 | ₱67,201.60 |

