
C2012X5R1C475M125AC | |
|---|---|
DigiKey Part Number | 445-7641-2-ND - Tape & Reel (TR) 445-7641-1-ND - Cut Tape (CT) 445-7641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475M125AC |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.84800 | ₱68.48 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.26970 | ₱426.97 |
| 500 | ₱3.25262 | ₱1,626.31 |
| 1,000 | ₱2.93998 | ₱2,939.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.60621 | ₱5,212.42 |
| 4,000 | ₱2.40091 | ₱9,603.64 |
| 6,000 | ₱2.29823 | ₱13,789.38 |
| 10,000 | ₱2.18453 | ₱21,845.30 |
| 14,000 | ₱2.11807 | ₱29,652.98 |
| 20,000 | ₱2.05415 | ₱41,083.00 |

