
C2012X5R1E105M125AA | |
|---|---|
DigiKey Part Number | 445-7626-2-ND - Tape & Reel (TR) 445-7626-1-ND - Cut Tape (CT) 445-7626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E105M125AA |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E105M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.31200 | ₱63.12 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.94220 | ₱394.22 |
| 500 | ₱2.99774 | ₱1,498.87 |
| 1,000 | ₱2.70714 | ₱2,707.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.51807 | ₱5,036.14 |
| 4,000 | ₱2.17328 | ₱8,693.12 |
| 6,000 | ₱2.09805 | ₱12,588.30 |
| 10,000 | ₱2.02160 | ₱20,216.00 |
| 14,000 | ₱1.98229 | ₱27,752.06 |
| 20,000 | ₱1.97432 | ₱39,486.40 |
| 24,000 | ₱1.93952 | ₱46,548.48 |
| 48,000 | ₱1.85168 | ₱88,880.64 |
| 50,000 | ₱1.84642 | ₱92,321.00 |

