2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X5R1H225K125AB

DigiKey Part Number
445-5976-2-ND - Tape & Reel (TR)
445-5976-1-ND - Cut Tape (CT)
445-5976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H225K125AB
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H225K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,862
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.01900₱160.19
50₱11.94580₱597.29
100₱10.68330₱1,068.33
500₱8.55734₱4,278.67
1,000₱7.90169₱7,901.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.50985₱15,019.70
4,000₱6.73585₱26,943.40
6,000₱6.70503₱40,230.18
10,000₱6.57902₱65,790.20
14,000₱6.43212₱90,049.68
20,000₱6.29089₱125,817.80
Manufacturers Standard Package