2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1H225M085AB

DigiKey Part Number
445-14408-2-ND - Tape & Reel (TR)
445-14408-1-ND - Cut Tape (CT)
445-14408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H225M085AB
Description
CAP CER 2.2UF 50V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H225M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,958
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.87700₱188.77
50₱14.18480₱709.24
100₱12.73180₱1,273.18
500₱10.29262₱5,146.31
1,000₱9.53812₱9,538.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.04119₱32,164.76
8,000₱7.85881₱62,870.48
12,000₱7.82869₱93,944.28
20,000₱7.69380₱153,876.00
28,000₱7.55466₱211,530.48
40,000₱7.42082₱296,832.80
48,000₱7.35740₱353,155.20
Manufacturers Standard Package