
C2012X5R1H335K125AB | |
|---|---|
DigiKey Part Number | 445-5978-2-ND - Tape & Reel (TR) 445-5978-1-ND - Cut Tape (CT) 445-5978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H335K125AB |
Description | CAP CER 3.3UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H335K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.37800 | ₱213.78 |
| 50 | ₱16.15000 | ₱807.50 |
| 100 | ₱14.53620 | ₱1,453.62 |
| 500 | ₱11.82664 | ₱5,913.32 |
| 1,000 | ₱10.98995 | ₱10,989.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.35918 | ₱18,718.36 |
| 4,000 | ₱9.22043 | ₱36,881.72 |
| 6,000 | ₱9.18092 | ₱55,085.52 |
| 10,000 | ₱9.13586 | ₱91,358.60 |
| 14,000 | ₱9.10877 | ₱127,522.78 |
| 20,000 | ₱8.94971 | ₱178,994.20 |
| 24,000 | ₱8.86419 | ₱212,740.56 |
| 48,000 | ₱8.57603 | ₱411,649.44 |
| 50,000 | ₱8.56079 | ₱428,039.50 |

