1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V105M085AB

DigiKey Part Number
445-14416-2-ND - Tape & Reel (TR)
445-14416-1-ND - Cut Tape (CT)
445-14416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V105M085AB
Description
CAP CER 1UF 35V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V105M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.09900₱80.99
50₱5.83600₱291.80
100₱5.13920₱513.92
500₱3.96364₱1,981.82
1,000₱3.60158₱3,601.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.99016₱11,960.64
8,000₱2.91587₱23,326.96
12,000₱2.81314₱33,757.68
20,000₱2.69928₱53,985.60
28,000₱2.67662₱74,945.36
40,000₱2.43088₱97,235.20
Manufacturers Standard Package