2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V225K085AB

DigiKey Part Number
445-14424-2-ND - Tape & Reel (TR)
445-14424-1-ND - Cut Tape (CT)
445-14424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V225K085AB
Description
CAP CER 2.2UF 35V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V225K085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.21000₱172.10
50₱12.83900₱641.95
100₱11.50510₱1,150.51
500₱9.25288₱4,626.44
1,000₱8.55674₱8,556.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.66349₱30,653.96
8,000₱7.26808₱58,144.64
12,000₱7.07007₱84,840.84
20,000₱6.85057₱137,011.40
28,000₱6.72220₱188,221.60
40,000₱6.59875₱263,950.00
Manufacturers Standard Package