3.3 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V335K125AC

DigiKey Part Number
445-14429-2-ND - Tape & Reel (TR)
445-14429-1-ND - Cut Tape (CT)
445-14429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V335K125AC
Description
CAP CER 3.3UF 35V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V335K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.51780₱675.89
100₱12.12440₱1,212.44
500₱10.03060₱5,015.30
1,000₱9.04922₱9,049.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.62135₱17,242.70
4,000₱7.66840₱30,673.60
6,000₱7.63431₱45,805.86
10,000₱7.59161₱75,916.10
14,000₱7.42916₱104,008.24
20,000₱7.27287₱145,457.40
24,000₱7.19878₱172,770.72
48,000₱7.02972₱337,426.56
Manufacturers Standard Package