4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V475M125AC

DigiKey Part Number
445-14432-2-ND - Tape & Reel (TR)
445-14432-1-ND - Cut Tape (CT)
445-14432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V475M125AC
Description
CAP CER 4.7UF 35V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V475M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.29200₱142.92
50₱10.54040₱527.02
100₱9.13500₱913.50
500₱7.52236₱3,761.18
1,000₱6.92745₱6,927.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.56747₱13,134.94
4,000₱5.36590₱21,463.60
6,000₱5.34005₱32,040.30
10,000₱5.31073₱53,107.30
14,000₱5.29306₱74,102.84
20,000₱5.27574₱105,514.80
24,000₱5.26740₱126,417.60
48,000₱5.19811₱249,509.28
50,000₱5.18727₱259,363.50
Manufacturers Standard Package