3.3 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1A335M125AC

DigiKey Part Number
445-7590-2-ND - Tape & Reel (TR)
445-7590-1-ND - Cut Tape (CT)
445-7590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1A335M125AC
Description
CAP CER 3.3UF 10V X7R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A335M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.68200₱76.82
50₱5.49060₱274.53
100₱4.82950₱482.95
500₱3.71116₱1,855.58
1,000₱3.36815₱3,368.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.14722₱6,294.44
4,000₱2.91036₱11,641.44
6,000₱2.79180₱16,750.80
10,000₱2.66046₱26,604.60
14,000₱2.58370₱36,171.80
20,000₱2.50991₱50,198.20
24,000₱2.47492₱59,398.08
48,000₱2.35720₱113,145.60
50,000₱2.35094₱117,547.00
Manufacturers Standard Package