4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1A475K085AC

DigiKey Part Number
445-14527-2-ND - Tape & Reel (TR)
445-14527-1-ND - Cut Tape (CT)
445-14527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1A475K085AC
Description
CAP CER 4.7UF 10V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A475K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401,444
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.57500₱85.75
50₱6.18120₱309.06
100₱5.44290₱544.29
500₱4.21376₱2,106.88
1,000₱3.83383₱3,833.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.33019₱13,320.76
8,000₱3.11491₱24,919.28
12,000₱3.00708₱36,084.96
20,000₱2.88767₱57,753.40
28,000₱2.81782₱78,898.96
40,000₱2.75067₱110,026.80
Manufacturers Standard Package