
C2012X7R1A475K125AC | |
|---|---|
DigiKey Part Number | 445-7591-2-ND - Tape & Reel (TR) 445-7591-1-ND - Cut Tape (CT) 445-7591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1A475K125AC |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1A475K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.96700 | ₱69.67 |
| 50 | ₱4.99020 | ₱249.51 |
| 100 | ₱4.37100 | ₱437.10 |
| 500 | ₱3.34552 | ₱1,672.76 |
| 1,000 | ₱3.02931 | ₱3,029.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.64164 | ₱5,283.28 |
| 4,000 | ₱2.17328 | ₱8,693.12 |
| 6,000 | ₱2.12931 | ₱12,775.86 |
| 10,000 | ₱2.08395 | ₱20,839.50 |
| 14,000 | ₱2.07557 | ₱29,057.98 |
| 20,000 | ₱2.06728 | ₱41,345.60 |

