
C2012X7R1C105K085AC | |
|---|---|
DigiKey Part Number | 445-7576-2-ND - Tape & Reel (TR) 445-7576-1-ND - Cut Tape (CT) 445-7576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C105K085AC |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C105K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1C105K125AA | TDK | 5,090 | 445-1358-1-ND | ₱11.31000 | Direct |
| C2012X7R1E105K085AB | TDK | 6,957 | 445-14533-1-ND | ₱14.89000 | Upgrade |
| C2012X7R1E105K125AB | TDK | 50,929 | 445-1354-1-ND | ₱13.10000 | Upgrade |
| C2012X7R1H105K085AC | TDK | 38,974 | 445-14539-1-ND | ₱14.89000 | Upgrade |
| C2012X7R1H105K125AB | TDK | 37,900 | 445-7547-1-ND | ₱16.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.53800 | ₱55.38 |
| 50 | ₱3.90640 | ₱195.32 |
| 100 | ₱3.41220 | ₱341.22 |
| 500 | ₱2.56898 | ₱1,284.49 |
| 1,000 | ₱2.30935 | ₱2,309.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.86704 | ₱7,468.16 |
| 8,000 | ₱1.72747 | ₱13,819.76 |
| 12,000 | ₱1.65757 | ₱19,890.84 |
| 20,000 | ₱1.58016 | ₱31,603.20 |
| 28,000 | ₱1.53492 | ₱42,977.76 |
| 40,000 | ₱1.49140 | ₱59,656.00 |

