
C2012X7R1C105M125AA | |
|---|---|
DigiKey Part Number | 445-7578-2-ND - Tape & Reel (TR) 445-7578-1-ND - Cut Tape (CT) 445-7578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C105M125AA |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C105M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.29960 | ₱214.98 |
| 100 | ₱3.75170 | ₱375.17 |
| 500 | ₱2.84054 | ₱1,420.27 |
| 1,000 | ₱2.56005 | ₱2,560.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.26260 | ₱4,525.20 |
| 4,000 | ₱2.07859 | ₱8,314.36 |
| 6,000 | ₱1.98639 | ₱11,918.34 |
| 10,000 | ₱1.88434 | ₱18,843.40 |
| 14,000 | ₱1.82470 | ₱25,545.80 |
| 20,000 | ₱1.76735 | ₱35,347.00 |

