
C2012X7R1C335M125AB | |
|---|---|
DigiKey Part Number | 445-7583-2-ND - Tape & Reel (TR) 445-7583-1-ND - Cut Tape (CT) 445-7583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C335M125AB |
Description | CAP CER 3.3UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C335M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.73100 | ₱117.31 |
| 50 | ₱8.61100 | ₱430.55 |
| 100 | ₱7.64620 | ₱764.62 |
| 500 | ₱6.02170 | ₱3,010.85 |
| 1,000 | ₱5.52088 | ₱5,520.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.97570 | ₱9,951.40 |
| 4,000 | ₱4.55468 | ₱18,218.72 |
| 6,000 | ₱4.53205 | ₱27,192.30 |
| 10,000 | ₱4.50013 | ₱45,001.30 |
| 14,000 | ₱4.38803 | ₱61,432.42 |
| 20,000 | ₱4.28022 | ₱85,604.40 |
| 24,000 | ₱4.22909 | ₱101,498.16 |
| 48,000 | ₱4.13324 | ₱198,395.52 |

