C2012X7R1E104K/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 462,921
Unit Price: ₱7.15000
Datasheet

Upgrade


TDK
In Stock: 477,153
Unit Price: ₱9.53000
Datasheet

Upgrade


TDK
In Stock: 52,010
Unit Price: ₱8.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1,115
Unit Price: ₱5.96000
Datasheet

Direct


Knowles Syfer
In Stock: 4,665
Unit Price: ₱48.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱68.29770
Datasheet

Direct


KEMET
In Stock: 22,252
Unit Price: ₱7.15000
Datasheet

Direct


KEMET
In Stock: 1,197,749
Unit Price: ₱7.15000
Datasheet

Direct


KEMET
In Stock: 5,148
Unit Price: ₱28.58000
Datasheet

Direct


YAGEO
In Stock: 37,810
Unit Price: ₱6.55000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1E104K/1.25

DigiKey Part Number
445-1351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1E104K/1.25
Description
CAP CER 0.1UF 25V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E104K/1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types