3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1E335K125AB

DigiKey Part Number
445-5970-2-ND - Tape & Reel (TR)
445-5970-1-ND - Cut Tape (CT)
445-5970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1E335K125AB
Description
CAP CER 3.3UF 25V X7R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E335K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.31700₱163.17
50₱12.16020₱608.01
100₱10.88570₱1,088.57
500₱8.72646₱4,363.23
1,000₱8.06128₱8,061.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.85808₱13,716.16
4,000₱6.48693₱25,947.72
6,000₱6.39508₱38,370.48
10,000₱6.29944₱62,994.40
14,000₱6.27925₱87,909.50
20,000₱6.25942₱125,188.40
Manufacturers Standard Package