
C2012X7R1H224M125AA | |
|---|---|
DigiKey Part Number | 445-7540-2-ND - Tape & Reel (TR) 445-7540-1-ND - Cut Tape (CT) 445-7540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H224M125AA |
Description | CAP CER 0.22UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H224M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.21580 | ₱160.79 |
| 100 | ₱2.78690 | ₱278.69 |
| 500 | ₱2.07710 | ₱1,038.55 |
| 1,000 | ₱1.85915 | ₱1,859.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.63197 | ₱3,263.94 |
| 4,000 | ₱1.48890 | ₱5,955.60 |
| 6,000 | ₱1.41729 | ₱8,503.74 |
| 10,000 | ₱1.33809 | ₱13,380.90 |
| 14,000 | ₱1.29181 | ₱18,085.34 |
| 20,000 | ₱1.24730 | ₱24,946.00 |

