0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A153K125AA

DigiKey Part Number
445-4435-2-ND - Tape & Reel (TR)
445-4435-1-ND - Cut Tape (CT)
445-4435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A153K125AA
Description
CAP CER 0.015UF 100V X7R 0805
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A153K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,613
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.06200₱50.62
50₱3.56100₱178.05
100₱3.09660₱309.66
500₱2.31888₱1,159.44
1,000₱2.08008₱2,080.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱1.83027₱3,660.54
4,000₱1.67410₱6,696.40
6,000₱1.59584₱9,575.04
10,000₱1.50918₱15,091.80
14,000₱1.45859₱20,420.26
20,000₱1.40991₱28,198.20
Manufacturers Standard Package