
C2012X7R2A473M125AA | |
|---|---|
DigiKey Part Number | 445-4439-2-ND - Tape & Reel (TR) 445-4439-1-ND - Cut Tape (CT) 445-4439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A473M125AA |
Description | CAP CER 0.047UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A473M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.30000 | ₱53.00 |
| 50 | ₱3.73980 | ₱186.99 |
| 100 | ₱3.26330 | ₱326.33 |
| 500 | ₱2.45942 | ₱1,229.71 |
| 1,000 | ₱2.21169 | ₱2,211.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.94312 | ₱3,886.24 |
| 4,000 | ₱1.87776 | ₱7,511.04 |
| 6,000 | ₱1.79236 | ₱10,754.16 |
| 10,000 | ₱1.69789 | ₱16,978.90 |
| 14,000 | ₱1.68846 | ₱23,638.44 |

