
C2012X7R2E223M125AA | |
|---|---|
DigiKey Part Number | 445-4455-2-ND - Tape & Reel (TR) 445-4455-1-ND - Cut Tape (CT) 445-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E223M125AA |
Description | CAP CER 0.022UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E223M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.83600 | ₱58.36 |
| 50 | ₱4.12080 | ₱206.04 |
| 100 | ₱3.60280 | ₱360.28 |
| 500 | ₱2.71906 | ₱1,359.53 |
| 1,000 | ₱2.44751 | ₱2,447.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.16167 | ₱4,323.34 |
| 4,000 | ₱1.98376 | ₱7,935.04 |
| 6,000 | ₱1.89478 | ₱11,368.68 |
| 10,000 | ₱1.79627 | ₱17,962.70 |
| 14,000 | ₱1.73869 | ₱24,341.66 |
| 20,000 | ₱1.68336 | ₱33,667.20 |

