
C2012X7R2E332K085AA | |
|---|---|
DigiKey Part Number | 445-4447-2-ND - Tape & Reel (TR) 445-4447-1-ND - Cut Tape (CT) 445-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E332K085AA |
Description | CAP CER 3300PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E332K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.36000 | ₱53.60 |
| 50 | ₱4.07320 | ₱203.66 |
| 100 | ₱3.28120 | ₱328.12 |
| 500 | ₱2.80004 | ₱1,400.02 |
| 1,000 | ₱2.56065 | ₱2,560.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.11075 | ₱8,443.00 |
| 8,000 | ₱1.74757 | ₱13,980.56 |
| 12,000 | ₱1.67708 | ₱20,124.96 |
| 20,000 | ₱1.59898 | ₱31,979.60 |
| 28,000 | ₱1.55334 | ₱43,493.52 |
| 40,000 | ₱1.50944 | ₱60,377.60 |

